0603N1R2B500VT vs GMC10CG1R2B50NT feature comparison

0603N1R2B500VT Knowles Capacitors

Buy Now Datasheet

GMC10CG1R2B50NT Cal-Chip Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES CAL-CHIP ELECTRONICS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.9 mm
JESD-609 Code e4 e3
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 8.3333% 8.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 8.3333% 8.3333%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 0603N1R2B500VT with alternatives

Compare GMC10CG1R2B50NT with alternatives