0603N111F500DHW-HS vs CMC-050/111FN0603TF feature comparison

0603N111F500DHW-HS Knowles Capacitors

Buy Now Datasheet

CMC-050/111FN0603TF Tecate Group

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES TECATE GROUP
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
0.00011 µF 0.00011 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.89 mm 0.94 mm
e0 e3
1.52 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 7 INCH
1% 1%
50 V 50 V
MIL-PRF-123
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn)
WRAPAROUND WRAPAROUND
0.762 mm 0.81 mm
1 1
8532.24.00.20
0.001

Compare 0603N111F500DHW-HS with alternatives

Compare CMC-050/111FN0603TF with alternatives