0603N101J100N vs C0603T101J8GCLTM feature comparison

0603N101J100N PILKOR Electronics Co Ltd

Buy Now Datasheet

C0603T101J8GCLTM KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt,13"Reel On Req.
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Paper, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Series 0603N ( MT 10P )
Size Code 0603 0603
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0603N101J100N with alternatives

Compare C0603T101J8GCLTM with alternatives