0603M6R2C500BT
vs
06035A6R2CAT2A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KYOCERA AVX COMPONENTS CORP
|
Package Description |
, 0603
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000062 µF
|
0.0000062 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
4.03%
|
4.03%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR, 7 INCH
|
Positive Tolerance |
4.03%
|
4.03%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
0603
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare 0603M6R2C500BT with alternatives
Compare 06035A6R2CAT2A with alternatives