0603LS-72NXGRC vs 0603LS-72NXGSB feature comparison

0603LS-72NXGRC Coilcraft Inc

Buy Now Datasheet

0603LS-72NXGSB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0705 0705
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC-FERRITE CERAMIC-FERRITE
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.072 µH 0.072 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.12 mm 1.12 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.016 mm 1.016 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 12 12
Rated Current-Max 1.4 A 1.4 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1400 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare 0603LS-72NXGRC with alternatives

Compare 0603LS-72NXGSB with alternatives