0603J0500180KXR vs C0603T180K5RCC feature comparison

0603J0500180KXR Knowles Capacitors

Buy Now Datasheet

C0603T180K5RCC KEMET Corporation

Buy Now Datasheet
Active Active
KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch BULK
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
Yes
RECTANGULAR PACKAGE

Compare 0603J0500180KXR with alternatives

Compare C0603T180K5RCC with alternatives