0603HP-R33XGSU
vs
0603HP-R33XGTW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0603
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
3.6 Ω
3.6 Ω
Inductance-Nom (L)
0.33 µH
0.33 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.94 mm
0.94 mm
Package Length
1.75 mm
1.75 mm
Package Style
SMT
SMT
Package Width
1.09 mm
1.09 mm
Packing Method
TR
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.18 A
0.18 A
Self Resonance Frequency
930 MHz
930 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare 0603HP-R33XGSU with alternatives
Compare 0603HP-R33XGTW with alternatives