0603HP-R27XHRU vs 0603HP-R27XHSU feature comparison

0603HP-R27XHRU Coilcraft Inc

Buy Now Datasheet

0603HP-R27XHSU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 2.25 Ω 2.25 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.94 mm 0.94 mm
Package Length 1.75 mm 1.75 mm
Package Style SMT SMT
Package Width 1.09 mm 1.09 mm
Packing Method TR TR
Rated Current-Max 0.26 A 0.26 A
Self Resonance Frequency 1050 MHz 1050 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 3% 3%
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
Candidate List Date 2014-06-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare 0603HP-R27XHRU with alternatives

Compare 0603HP-R27XHSU with alternatives