0603HP-51NXJSW vs 0603HP-51NXJLW feature comparison

0603HP-51NXJSW Coilcraft Inc

Buy Now Datasheet

0603HP-51NXJLW Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.28 Ω 0.28 Ω
Inductance-Nom (L) 0.051 µH 0.051 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.94 mm 0.94 mm
Package Length 1.75 mm 1.75 mm
Package Style SMT SMT
Package Width 1.09 mm 1.09 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.66 A 0.66 A
Self Resonance Frequency 2300 MHz 2300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0603HP-51NXJSW with alternatives

Compare 0603HP-51NXJLW with alternatives