0603HP-51NXJEU
vs
NIN-ZJ51NJTR660F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
NIC COMPONENTS CORP
Package Description
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
RECTANGULAR PACKAGE
Core Material
CERAMIC
Wirewound
DC Resistance
0.28 Ω
0.28 Ω
Inductance-Nom (L)
0.051 µH
0.051 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.94 mm
0.9 mm
Package Length
1.75 mm
1.7 mm
Package Style
SMT
SMT
Package Width
1.09 mm
1.1 mm
Packing Method
TR
TR, 7 Inch
Rated Current-Max
0.66 A
0.66 A
Self Resonance Frequency
2300 MHz
2300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
200 MHz
200 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Quality Factor-Min (at L-nom)
45
Special Feature
Q FACTOR IS MEASURED AT: 250MHZ
Compare 0603HP-51NXJEU with alternatives
Compare NIN-ZJ51NJTR660F with alternatives