0603H2R2M101PT-A
vs
0603H2R2M101PT-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000022 µF
|
0.0000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.889 mm
|
0.889 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
1.57 mm
|
1.57 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0603
|
0603
|
Temperature Characteristics Code |
N080
|
N080
|
Temperature Coefficient |
-80ppm/Cel ppm/°C
|
-80ppm/Cel ppm/°C
|
Terminal Finish |
Palladium/Silver (Pd/Ag)
|
Palladium/Silver (Pd/Ag)
|
Width |
0.81 mm
|
0.81 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0603H2R2M101PT-A with alternatives
Compare 0603H2R2M101PT-B with alternatives