0603H0500392MXTS02A vs C0603X392M5RAL7082 feature comparison

0603H0500392MXTS02A Knowles Capacitors

Buy Now Datasheet

C0603X392M5RAL7082 KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare 0603H0500392MXTS02A with alternatives

Compare C0603X392M5RAL7082 with alternatives