0603H0500270JCRS02A5 vs 0603Y0500270JCC feature comparison

0603H0500270JCRS02A5 Knowles Capacitors

Buy Now Datasheet

0603Y0500270JCC Knowles Capacitors

Buy Now Datasheet
No Yes
Active Obsolete
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.000027 µF 0.000027 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch Bulk Cassette
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare 0603H0500270JCRS02A5 with alternatives

Compare 0603Y0500270JCC with alternatives