0603H0160121MXR vs SCM10B121MONC feature comparison

0603H0160121MXR Knowles Capacitors

Buy Now Datasheet

SCM10B121MONC Surge Components Inc

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES SURGE COMPONENTS INC
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00012 µF 0.00012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, Paper, 7 Inch
20% 20%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare 0603H0160121MXR with alternatives

Compare SCM10B121MONC with alternatives