0603H0160104KDT vs 0603J0160104KXR feature comparison

0603H0160104KDT Knowles Capacitors

Buy Now Datasheet

0603J0160104KXR Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.9 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 13 Inch
10% 10%
16 V 16 V
IECQ-CECC
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 2

Compare 0603H0160104KDT with alternatives

Compare 0603J0160104KXR with alternatives