0603F0500560JCQS02A vs C0603C0G500-560JND feature comparison

0603F0500560JCQS02A Knowles Capacitors

Buy Now Datasheet

C0603C0G500-560JND VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Obsolete
KNOWLES PRECISION DEVICES VENKEL LTD
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.000056 µF 0.000056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.84 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, PAPER, 10 INCH
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
8532.24.00.20
e3
RECTANGULAR PACKAGE
MATTE TIN OVER NICKEL

Compare 0603F0500560JCQS02A with alternatives

Compare C0603C0G500-560JND with alternatives