0603F0250224MXB vs C0603C224M3REC7081 feature comparison

0603F0250224MXB Knowles Capacitors

Buy Now Datasheet

C0603C224M3REC7081 KEMET Corporation

Buy Now Datasheet
Active Active
KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PUNCHED PAPER, 7 INCH
20% 20%
25 V 25 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0603F0250224MXB with alternatives

Compare C0603C224M3REC7081 with alternatives