0603F0160564KXR vs SH18B564K160CT feature comparison

0603F0160564KXR Knowles Capacitors

Buy Now Datasheet

SH18B564K160CT Walsin Technology Corporation

Buy Now Datasheet
Active Active
KNOWLES PRECISION DEVICES WALSIN TECHNOLOGY CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.56 µF 0.56 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch TR, PAPER, 7 INCH
10% 10%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
Yes
e3
RECTANGULAR PACKAGE
TIN OVER NICKEL

Compare 0603F0160564KXR with alternatives

Compare SH18B564K160CT with alternatives