0603F0160121MXB vs SH18B121M160CG feature comparison

0603F0160121MXB Knowles Capacitors

Buy Now Datasheet

SH18B121M160CG Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES WALSIN TECHNOLOGY CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00012 µF 0.00012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 13 INCH
20% 20%
16 V 16 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes
e3
RECTANGULAR PACKAGE
Tin (Sn) - with Nickel (Ni) barrier

Compare 0603F0160121MXB with alternatives

Compare SH18B121M160CG with alternatives