0603CT-3N9XGSU vs 0603CT-3N9XGSW feature comparison

0603CT-3N9XGSU Coilcraft Inc

Buy Now Datasheet

0603CT-3N9XGSW Coilcraft Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.05 Ω 0.05 Ω
Inductance-Nom (L) 0.0039 µH 0.0039 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.63 mm 1.63 mm
Package Style SMT SMT
Package Width 0.84 mm 0.84 mm
Packing Method TR TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 1.4 A 1.4 A
Self Resonance Frequency 6300 MHz 6300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare 0603CT-3N9XGSU with alternatives

Compare 0603CT-3N9XGSW with alternatives