0603CT-36NXJEW vs 0603CT-36NXJEU feature comparison

0603CT-36NXJEW Coilcraft Inc

Buy Now Datasheet

0603CT-36NXJEU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic Ceramic
DC Resistance 0.335 Ω 0.335 Ω
Inductance-Nom (L) 0.036 µH 0.036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.63 mm 1.63 mm
Package Style SMT SMT
Package Width 0.84 mm 0.84 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2300 MHz 2300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0603CT-36NXJEW with alternatives

Compare 0603CT-36NXJEU with alternatives