0603CT-27NXJEW
vs
0603CT-27NXJTU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Rectangular
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.27 Ω
0.27 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.61 mm
0.61 mm
Package Length
1.63 mm
1.63 mm
Package Style
SMT
SMT
Package Width
0.84 mm
0.84 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR
Rated Current-Max
0.67 A
0.67 A
Self Resonance Frequency
2550 MHz
2550 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
JESD-609 Code
e1
Compare 0603CT-27NXJEW with alternatives
Compare 0603CT-27NXJTU with alternatives