0603CT-27NXJEW vs 0603CT-27NXJSU feature comparison

0603CT-27NXJEW Coilcraft Inc

Buy Now Datasheet

0603CT-27NXJSU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.27 Ω 0.27 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.61 mm
Package Length 1.63 mm 1.63 mm
Package Style SMT SMT
Package Width 0.84 mm 0.84 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 0.67 A 0.67 A
Self Resonance Frequency 2550 MHz 2550 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e0

Compare 0603CT-27NXJEW with alternatives

Compare 0603CT-27NXJSU with alternatives