0603CT-10NXJLU vs BWCT0016090610NJ00 feature comparison

0603CT-10NXJLU Coilcraft Inc

Buy Now Datasheet

BWCT0016090610NJ00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.075 Ω 0.075 Ω
Inductance-Nom (L) 0.01 µH 0.01 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.61 mm 0.55 mm
Package Length 1.63 mm 1.6 mm
Package Style SMT SMT
Package Width 0.84 mm 0.9 mm
Packing Method TR TR, Paper, 7 Inch
Rated Current-Max 1.3 A 1.3 A
Self Resonance Frequency 3950 MHz 3950 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Quality Factor-Min (at L-nom) 27

Compare 0603CT-10NXJLU with alternatives

Compare BWCT0016090610NJ00 with alternatives