0603CS-R39XJLW vs C0603C-390NJ1T4 feature comparison

0603CS-R39XJLW Coilcraft Inc

Buy Now Datasheet

C0603C-390NJ1T4 API Delevan

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC API DELEVAN
Package Description CHIP 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 4.35 Ω 4.35 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.19 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 25 19
Rated Current-Max 0.1 A 0.1 A
Reference Standard AEC-Q200
Self Resonance Frequency 780 MHz 300 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e4

Compare 0603CS-R39XJLW with alternatives

Compare C0603C-390NJ1T4 with alternatives