0603CS-R27XJBU vs LLQ1608-FR27J feature comparison

0603CS-R27XJBU Coilcraft Inc

Buy Now Datasheet

LLQ1608-FR27J TOKO Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC TOKO INC
Package Description 0704 0704
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0704 0704
Construction Rectangular Wirewound Chip
Core Material CERAMIC CERAMIC
DC Resistance 2.3 Ω 2.3 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Manufacturer Series 0603CS
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 24 24
Rated Current-Max 0.17 A 0.17 A
Self Resonance Frequency 900 MHz 900 MHz
Series 0603CS
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 0603CS-R27XJBU with alternatives

Compare LLQ1608-FR27J with alternatives