0603CS-R27XJBB vs LLQ1608-AR27J feature comparison

0603CS-R27XJBB Coilcraft Inc

Buy Now Datasheet

LLQ1608-AR27J TOKO Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC TOKO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 2.3 Ω 2.3 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 24 24
Rated Current-Max 0.17 A 0.17 A
Self Resonance Frequency 900 MHz 900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare 0603CS-R27XJBB with alternatives

Compare LLQ1608-AR27J with alternatives