0603CS-68NXJLW vs 36501J68NJTDG feature comparison

0603CS-68NXJLW Coilcraft Inc

Buy Now Datasheet

36501J68NJTDG TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC TE CONNECTIVITY LTD
Package Description CHIP 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT TE Connectivity
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Quality Factor-Min (at L-nom) 37 37
Rated Current-Max 0.6 A 0.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 1700 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 200 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0603CS-68NXJLW with alternatives

Compare 36501J68NJTDG with alternatives