0603CS-39NXJRW vs 0603CS-39NXJSU feature comparison

0603CS-39NXJRW Coilcraft Inc

Buy Now Datasheet

0603CS-39NXJSU Coilcraft Inc

Buy Now Datasheet
Yes No
Active Obsolete
COILCRAFT INC COILCRAFT INC
0603 0603
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0603 0603
Rectangular Rectangular
CERAMIC CERAMIC
0.25 Ω 0.25 Ω
0.039 µH 0.039 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e3 e0
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
1.02 mm 1.02 mm
1.8 mm 1.8 mm
SMT SMT
1.12 mm 1.12 mm
TR, PUNCHED PAPER, 7 INCH TR
40 40
0.6 A 0.6 A
AEC-Q200 AEC-Q200
2200 MHz 2200 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
Matte Tin (Sn) Tin/Lead (Sn63Pb37)
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
250 MHz 250 MHz
5% 5%
1 1
No

Compare 0603CS-39NXJRW with alternatives

Compare 0603CS-39NXJSU with alternatives