0603CG5R6D500BM vs 0603CG5R6D500AA feature comparison

0603CG5R6D500BM Skywell Technology Inc

Buy Now Datasheet

0603CG5R6D500AA Skywell Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SKYWELL TECHNOLOGY INC SKYWELL TECHNOLOGY INC
Package Description , 0603 , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 8.9286% 8.9286%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Tape, Paper
Positive Tolerance 8.9286% 8.9286%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0603CG(50V,LT10PF) 0603CG(50V,LT10PF)
Size Code 0603 0603
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare 0603CG5R6D500BM with alternatives

Compare 0603CG5R6D500AA with alternatives