0603CG470K500CB vs C0603C0G500-470KPE feature comparison

0603CG470K500CB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

C0603C0G500-470KPE VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY VENKEL LTD
Package Description , 0603 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Customer Specified Designs Available
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.84 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, EMBOSSED, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Terminal Finish PALLADIUM SILVER

Compare 0603CG470K500CB with alternatives

Compare C0603C0G500-470KPE with alternatives