0603CG120J9B200 vs C0603C120J5GACTU feature comparison

0603CG120J9B200 YAGEO Corporation

Buy Now Datasheet

C0603C120J5GACTU KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
YAGEO CORP KEMET ELECTRONICS CORP
CHIP , 0603
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000012 µF 0.000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
0603
7 Weeks
KEMET

Compare 0603CG120J9B200 with alternatives

Compare C0603C120J5GACTU with alternatives