0603B333M500N vs SCM10B333MBNI feature comparison

0603B333M500N Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SCM10B333MBNI Surge Components Inc

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY SURGE COMPONENTS INC
, 0603 , 0603
unknown compliant
EAR99 EAR99
8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
BULK TR, Paper, 13 Inch
20% 20%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
Yes

Compare 0603B333M500N with alternatives

Compare SCM10B333MBNI with alternatives