0603B332K500CT vs BC035C332KZJ3SA0 feature comparison

0603B332K500CT Kamaya Inc

Buy Now Datasheet

BC035C332KZJ3SA0 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0603
Reach Compliance Code unknown compliant
Base Number Matches 5 1
Ihs Manufacturer AVX CORP
Package Description , 0603
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed, 13 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.81 mm

Compare BC035C332KZJ3SA0 with alternatives