0603B224K250SB vs CS1608X7R224K250NRB feature comparison

0603B224K250SB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CS1608X7R224K250NRB Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY SAMWHA CAPACITOR GROUP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Box TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 0603B224K250SB with alternatives

Compare CS1608X7R224K250NRB with alternatives