0603B223K500NT vs MCCA000243 feature comparison

0603B223K500NT Knowles Capacitors

Buy Now Datasheet

MCCA000243 SPC Multicomp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES SPC TECHNOLOGY/ MULTICOMP
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.022 µF 0.022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR TR, PAPER/PLASTIC
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.762 mm 0.8 mm
Base Number Matches 4 1
Manufacturer Series MCCA
Series MCCA

Compare 0603B223K500NT with alternatives

Compare MCCA000243 with alternatives