0603B222K250N vs KAM15AR71E222KT feature comparison

0603B222K250N PILKOR Electronics Co Ltd

Buy Now Datasheet

KAM15AR71E222KT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KYOCERA AVX COMPONENTS CORP
Package Description , 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS (2002/95/EC) RoHS 2 (2015/863/EU)
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Volt,Cap,Size &13" Reel Available
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.9 mm
Length 1.6 mm 1.6 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series 0603B(25V)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.81 mm
Base Number Matches 3 1
HTS Code 8532.24.00.20
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q200
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish TIN NICKEL
Terminal Shape WRAPAROUND

Compare 0603B222K250N with alternatives

Compare KAM15AR71E222KT with alternatives