0603B182J250PT
vs
CMC-025/182JX0603WFF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
TECATE GROUP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Volt,Cap,Size &13" Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.94 mm
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
WAFFLE PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
0603B(25V)
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.81 mm
Base Number Matches
2
1
HTS Code
8532.24.00.20
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Tan Delta
0.035
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Compare 0603B182J250PT with alternatives
Compare CMC-025/182JX0603WFF with alternatives