0603B152K500N
vs
0603B152K500VH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Volt,Cap,Size & 13" Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.889 mm
Length
1.6 mm
1.52 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0603B(50V)
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.762 mm
Base Number Matches
4
1
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55681
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0603B152K500N with alternatives
Compare 0603B152K500VH with alternatives