0603B122M500DHT-HS vs X7R0603HTTD122M feature comparison

0603B122M500DHT-HS Knowles Capacitors

Buy Now Datasheet

X7R0603HTTD122M KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KNOWLES PRECISION DEVICES KOA SPEER ELECTRONICS INC
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.89 mm 0.9 mm
JESD-609 Code e0 e3
Length 1.52 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Paper, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-123
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.762 mm 0.81 mm
Base Number Matches 1 1
Custom Capabilities Available in High Capacitance Values
Series X7R0603(50 V)

Compare 0603B122M500DHT-HS with alternatives

Compare X7R0603HTTD122M with alternatives