0603B105K250YW
vs
CL10B105KA8NNNB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
, 0603
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1 µF
1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.89 mm
0.9 mm
JESD-609 Code
e0
e3
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN LEAD OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.81 mm
0.8 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Samacsys Manufacturer
SAMSUNG
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 0603B105K250YW with alternatives
Compare CL10B105KA8NNNB with alternatives