0603B104M160N
vs
C0603T104M4RAL7040
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
KEMET ELECTRONICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Volt.,Cap.,Size &13"Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PUNCHED PAPER, 13 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
0603B(16V)
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
2
1
HTS Code
8532.24.00.20
Additional Feature
COTS
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Reference Standard
MIL-PRF-55681
Surface Mount
YES
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Compare 0603B104M160N with alternatives
Compare C0603T104M4RAL7040 with alternatives