0603A621FAXVD04 vs 0603A621FAHVMLS feature comparison

0603A621FAXVD04 SRT Micro Ceramique

Buy Now Datasheet

0603A621FAHVMLS SRT Micro Ceramique

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SRT MICROCERAMIQUE SRT MICROCERAMIQUE
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00062 µF 0.00062 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Manufacturer Series 0603 0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL TIN LEAD SILVER OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 0603A621FAXVD04 with alternatives

Compare 0603A621FAHVMLS with alternatives