0603A330GVPT1.5
vs
600S330GW250V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MIJO TECHNOLOGY
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000033 µF
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.89 mm
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 INCH
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.81 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.23.00.20
Additional Feature
STANDARDS: MIL-PRF-55681, MIL-PRF-123
Custom Capabilities
Non-Standard Value Available on Request
JESD-609 Code
e0
Manufacturer Series
ATC600S
Multilayer
No
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55681
Series
600S(F,G TOL )
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare 0603A330GVPT1.5 with alternatives
Compare 600S330GW250V with alternatives