0603A2501P20BCB
vs
C0603C129BAGACAUTO3190
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KEMET ELECTRONICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e0
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
8.3333%
8.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
8.3333%
8.3333%
Rated (DC) Voltage (URdc)
250 V
250 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Reference Standard
AEC-Q200
Compare 0603A2501P20BCB with alternatives
Compare C0603C129BAGACAUTO3190 with alternatives