0603A220GVNB vs ERB1885C2E220GDX5D feature comparison

0603A220GVNB Mijo Technology

Buy Now Datasheet

ERB1885C2E220GDX5D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MIJO TECHNOLOGY MURATA MANUFACTURING CO LTD
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Series ERB

Compare 0603A220GVNB with alternatives

Compare ERB1885C2E220GDX5D with alternatives