0603A160GAXW vs C0603CG160G50CB feature comparison

0603A160GAXW SRT Micro Ceramique

Buy Now Datasheet

C0603CG160G50CB Passive Plus Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SRT MICROCERAMIQUE PASSIVE PLUS INC
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000016 µF 0.000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e4
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK BULK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 4 1

Compare 0603A160GAXW with alternatives

Compare C0603CG160G50CB with alternatives