06035F333KAT2A
vs
AP035F333KQX2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Part Package Code
0603
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Kyocera AVX
Capacitance
0.033 µF
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X8R
X8R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.81 mm
Base Number Matches
1
1
Compare 06035F333KAT2A with alternatives
Compare AP035F333KQX2A with alternatives