06035A181JAT2A vs VJ0603A181JXACW1BC feature comparison

06035A181JAT2A Kyocera AVX Components

Buy Now Datasheet

VJ0603A181JXACW1BC Vishay Vitramon

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Part Package Code 0603 0603
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Samacsys Description AVX 0603 180pF Ceramic Multilayer Capacitor, 50 V dc, +125°C, C0G Dielectric, ±5%
Samacsys Manufacturer Kyocera AVX
Samacsys Modified On 2023-03-07 10:50:45
Total Weight 5.6
Category CO2 Kg 3.7 3.7
CO2 20.72
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.81 mm
Base Number Matches 1 3
parentfamilyid 71991172

Compare 06035A181JAT2A with alternatives