06033A680K4Z2A
vs
BC033A680KZB9SA2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
15K Pieces, Bulk Case Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.86 mm
0.9 mm
JESD-609 Code
e3
e0
Length
1.6 mm
1.6 mm
Manufacturer Series
0603
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
0603(25V,NP0)
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
0.81 mm
Base Number Matches
1
1
Compare 06033A680K4Z2A with alternatives
Compare BC033A680KZB9SA2 with alternatives